
ASP-134602-02 | |
|---|---|
DigiKey Part Number | 612-ASP-134602-02TR-ND - Tape & Reel (TR) 612-ASP-134602-02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-134602-02 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134602-02 Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Height Above Board 0.186" (4.72mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,86000 Kč | 640,86 Kč |
| 10 | 544,75100 Kč | 5 447,51 Kč |
| 25 | 510,65440 Kč | 12 766,36 Kč |
| 50 | 499,99180 Kč | 24 999,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 447,65871 Kč | 100 723,21 Kč |
| 450 | 408,48996 Kč | 183 820,48 Kč |
| Unit Price without VAT: | 640,86000 Kč |
|---|---|
| Unit Price with VAT: | 775,44060 Kč |







