
ASP-134604-04 | |
|---|---|
DigiKey Part Number | 612-ASP-134604-04TR-ND - Tape & Reel (TR) 612-ASP-134604-04CT-ND - Cut Tape (CT) 612-ASP-134604-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-134604-04 |
Description | CONN ARRAY VITA 57.1 FMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-134604-04 Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features VITA 57 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Height Above Board 0.245" (6.22mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 349,76400 Kč | 3 497,64 Kč |
| 25 | 327,87120 Kč | 8 196,78 Kč |
| 50 | 312,21920 Kč | 15 610,96 Kč |
| 100 | 307,96930 Kč | 30 796,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 275,74680 Kč | 55 149,36 Kč |
| 400 | 251,60853 Kč | 100 643,41 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |




