RC2012J000CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,20112 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 222 715
Unit Price: 2,09000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 037 667
Unit Price: 2,09000 Kč
Datasheet

Direct


YAGEO
In Stock: 403 836
Unit Price: 2,09000 Kč
Datasheet

Direct


YAGEO
In Stock: 546 962
Unit Price: 2,09000 Kč
Datasheet

Direct


YAGEO
In Stock: 36 437
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 39 357
Unit Price: 2,71000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 9 075
Unit Price: 2,09000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


YAGEO
In Stock: 203 416
Unit Price: 2,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 1 332 396
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 271 409
Unit Price: 2,09000 Kč
Datasheet
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J000CS

DigiKey Part Number
1276-5466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012J000CS
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J000CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012J000CSSamsung Electro-Mechanics0RCS2012J000CS-ND0,20112 KčUpgrade
CR0805-J/-000ELFBourns Inc.222 715CR0805-J/-000ELFCT-ND2,09000 KčDirect
CR0805-J/-000GLFBourns Inc.0CR0805-J/-000GLF-ND0,00000 KčDirect
CRG0805ZRTE Connectivity Passive Product1 037 667A106066CT-ND2,09000 KčDirect
RC0805FR-070RLYAGEO403 836311-0.0CRCT-ND2,09000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,28328 Kč566 560,00 Kč
Unit Price without VAT:0,28328 Kč
Unit Price with VAT:0,34277 Kč