
RC0805JR-070RP | |
|---|---|
DigiKey Part Number | YAG1327TR-ND - Tape & Reel (TR) YAG1327CT-ND - Cut Tape (CT) YAG1327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-070RP |
Description | RES 0 OHM JUMPER - 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-070RP Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0805 (2012 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA08050000ZSEA | Vishay Dale | 1 433 | 541-2217-1-ND | 2,50000 Kč | Similar |
| RCG08050000Z0EA | Vishay Dale | 39 357 | 541-1889-1-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,60500 Kč | 6,05 Kč |
| 25 | 0,50880 Kč | 12,72 Kč |
| 50 | 0,44220 Kč | 22,11 Kč |
| 100 | 0,38790 Kč | 38,79 Kč |
| 250 | 0,32784 Kč | 81,96 Kč |
| 500 | 0,29030 Kč | 145,15 Kč |
| 1 000 | 0,25819 Kč | 258,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20105 Kč | 1 005,25 Kč |
| 10 000 | 0,18234 Kč | 1 823,40 Kč |
| 15 000 | 0,17271 Kč | 2 590,65 Kč |
| 25 000 | 0,16182 Kč | 4 045,50 Kč |
| 35 000 | 0,15533 Kč | 5 436,55 Kč |
| 50 000 | 0,14898 Kč | 7 449,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

