
CRCW08050000Z0EAC | |
|---|---|
DigiKey Part Number | 541-4125-2-ND - Tape & Reel (TR) 541-4125-1-ND - Cut Tape (CT) 541-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0EAC |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08050000Z0EAC Models |
Category | Composition |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 25 | 0,50880 Kč | 12,72 Kč |
| 50 | 0,41300 Kč | 20,65 Kč |
| 100 | 0,33990 Kč | 33,99 Kč |
| 250 | 0,26696 Kč | 66,74 Kč |
| 500 | 0,22524 Kč | 112,62 Kč |
| 1 000 | 0,19229 Kč | 192,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13535 Kč | 676,75 Kč |
| 10 000 | 0,12098 Kč | 1 209,80 Kč |
| 15 000 | 0,11400 Kč | 1 710,00 Kč |
| 25 000 | 0,10645 Kč | 2 661,25 Kč |
| 35 000 | 0,10213 Kč | 3 574,55 Kč |
| 50 000 | 0,09805 Kč | 4 902,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

