
CRG0805ZR | |
|---|---|
DigiKey Part Number | A106066TR-ND - Tape & Reel (TR) A106066CT-ND - Cut Tape (CT) A106066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805ZR |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805ZR Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0805 (2012 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Active | Height - Seated (Max) 0.026" (0.65mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,43800 Kč | 4,38 Kč |
| 25 | 0,35880 Kč | 8,97 Kč |
| 50 | 0,31280 Kč | 15,64 Kč |
| 100 | 0,27320 Kč | 27,32 Kč |
| 250 | 0,23024 Kč | 57,56 Kč |
| 500 | 0,20354 Kč | 101,77 Kč |
| 1 000 | 0,18061 Kč | 180,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13952 Kč | 697,60 Kč |
| 10 000 | 0,12607 Kč | 1 260,70 Kč |
| 15 000 | 0,11917 Kč | 1 787,55 Kč |
| 25 000 | 0,11134 Kč | 2 783,50 Kč |
| 35 000 | 0,10668 Kč | 3 733,80 Kč |
| 50 000 | 0,10212 Kč | 5 106,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

