0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0805JR-070RL

DigiKey Part Number
311-0.0ARTR-ND - Tape & Reel (TR)
311-0.0ARCT-ND - Cut Tape (CT)
311-0.0ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805JR-070RL
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-070RLYAGEO454 741311-0.0CRCT-ND2,10000 KčDirect
AA0805JR-070RLYAGEO9 07513-AA0805JR-070RLCT-ND2,10000 KčUpgrade
PT0805-R-070RLYAGEO10 00013-PT0805-R-070RLCT-ND5,25000 KčUpgrade
AC0805JR-070RLYAGEO209 178YAG3755CT-ND2,10000 KčSimilar
CR0805-J/-000ELFBourns Inc.257 076CR0805-J/-000ELFCT-ND2,10000 KčDirect
In-Stock: 683 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,35700 Kč3,57 Kč
250,30240 Kč7,56 Kč
500,26040 Kč13,02 Kč
1000,22680 Kč22,68 Kč
2500,19152 Kč47,88 Kč
5000,16882 Kč84,41 Kč
1 0000,14951 Kč149,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11511 Kč575,55 Kč
10 0000,10384 Kč1 038,40 Kč
15 0000,09803 Kč1 470,45 Kč
25 0000,09145 Kč2 286,25 Kč
35 0000,08754 Kč3 063,90 Kč
50 0000,08371 Kč4 185,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč