


RC0805FR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0CRTR-ND - Tape & Reel (TR) 311-0.0CRCT-ND - Cut Tape (CT) 311-0.0CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-070RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-070RL Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 25 | 0,30240 Kč | 7,56 Kč |
| 50 | 0,26460 Kč | 13,23 Kč |
| 100 | 0,23310 Kč | 23,31 Kč |
| 250 | 0,19572 Kč | 48,93 Kč |
| 500 | 0,17260 Kč | 86,30 Kč |
| 1 000 | 0,15308 Kč | 153,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11780 Kč | 589,00 Kč |
| 10 000 | 0,10625 Kč | 1 062,50 Kč |
| 15 000 | 0,10033 Kč | 1 504,95 Kč |
| 25 000 | 0,09362 Kč | 2 340,50 Kč |
| 35 000 | 0,08961 Kč | 3 136,35 Kč |
| 50 000 | 0,08571 Kč | 4 285,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

