CL32B106KAJNFNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 45 916
Unit Price: 8,74000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 4,79445 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 245 240
Unit Price: 4,58000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 290 436
Unit Price: 4,58000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 185
Unit Price: 8,53000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 63 722
Unit Price: 11,24000 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 2,42008 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 120 980
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 1,36163 Kč
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 2,22252 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 14,56000 Kč
Datasheet

Direct


KEMET
In Stock: 21 905
Unit Price: 21,43000 Kč
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KAJNFNE

DigiKey Part Number
1276-3385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B106KAJNFNE
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KAJNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,79011 Kč8 950,55 Kč
Unit Price without VAT:1,79011 Kč
Unit Price with VAT:2,16603 Kč