
| 12103C106KAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM32LR71E106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E106KUCT-ND - Cut Tape (CT) 478-KGM32LR71E106KUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12103C106KAT2A | 
| Description | CAP CER 10UF 25V X7R 1210 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12103C106KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč | 
| 10 | 9,09200 Kč | 90,92 Kč | 
| 50 | 6,94920 Kč | 347,46 Kč | 
| 100 | 6,28550 Kč | 628,55 Kč | 
| 500 | 5,16696 Kč | 2 583,48 Kč | 
| 1 000 | 4,82096 Kč | 4 820,96 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 4,62736 Kč | 9 254,72 Kč | 
| 4 000 | 4,38851 Kč | 17 554,04 Kč | 
| 6 000 | 4,26884 Kč | 25 613,04 Kč | 
| 10 000 | 4,13630 Kč | 41 363,00 Kč | 
| 14 000 | 4,05876 Kč | 56 822,64 Kč | 
| 20 000 | 3,98420 Kč | 79 684,00 Kč | 
| 24 000 | 3,94886 Kč | 94 772,64 Kč | 
| 48 000 | 3,82983 Kč | 183 831,84 Kč | 
| 50 000 | 3,82352 Kč | 191 176,00 Kč | 
| Unit Price without VAT: | 14,56000 Kč | 
|---|---|
| Unit Price with VAT: | 17,61760 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic