
CL32B106KAJNNNE | |
|---|---|
DigiKey Part Number | 1276-1807-2-ND - Tape & Reel (TR) 1276-1807-1-ND - Cut Tape (CT) 1276-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJNNNE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,30820 Kč | 165,41 Kč |
| 100 | 2,94200 Kč | 294,20 Kč |
| 500 | 2,32860 Kč | 1 164,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,13948 Kč | 2 139,48 Kč |
| 2 000 | 1,95795 Kč | 3 915,90 Kč |
| 3 000 | 1,90583 Kč | 5 717,49 Kč |
| 5 000 | 1,81948 Kč | 9 097,40 Kč |
| 7 000 | 1,76902 Kč | 12 383,14 Kč |
| 10 000 | 1,68258 Kč | 16 825,80 Kč |
| 12 000 | 1,67943 Kč | 20 153,16 Kč |
| 24 000 | 1,62007 Kč | 38 881,68 Kč |
| 25 000 | 1,61597 Kč | 40 399,25 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

