
C1210C106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C106K3RACTUCT-ND - Cut Tape (CT) 399-C1210C106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 9,36300 Kč | 93,63 Kč |
| 50 | 7,55680 Kč | 377,84 Kč |
| 100 | 7,08030 Kč | 708,03 Kč |
| 500 | 7,00330 Kč | 3 501,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,72165 Kč | 5 721,65 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

