CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KLULNNE

DigiKey Part Number
1276-3323-2-ND - Tape & Reel (TR)
1276-3323-1-ND - Cut Tape (CT)
1276-3323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B106KLULNNE
Description
CAP CER 10UF 35V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KLULNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
106,88700 Kč68,87 Kč
505,18480 Kč259,24 Kč
1004,66050 Kč466,05 Kč
5003,77628 Kč1 888,14 Kč
1 0003,50269 Kč3 502,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,18270 Kč6 365,40 Kč
4 0003,02639 Kč12 105,56 Kč
6 0002,93760 Kč17 625,60 Kč
10 0002,89732 Kč28 973,20 Kč
14 0002,83726 Kč39 721,64 Kč
20 0002,77947 Kč55 589,40 Kč
24 0002,75210 Kč66 050,40 Kč
48 0002,65990 Kč127 675,20 Kč
50 0002,65500 Kč132 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč