
CL32B106KAULNNE | |
|---|---|
DigiKey Part Number | 1276-3322-2-ND - Tape & Reel (TR) 1276-3322-1-ND - Cut Tape (CT) 1276-3322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAULNNE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAULNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 50 | 4,19620 Kč | 209,81 Kč |
| 100 | 3,74770 Kč | 374,77 Kč |
| 500 | 2,99152 Kč | 1 495,76 Kč |
| 1 000 | 2,75856 Kč | 2 758,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,56679 Kč | 5 133,58 Kč |
| 4 000 | 2,40907 Kč | 9 636,28 Kč |
| 6 000 | 2,33008 Kč | 13 980,48 Kč |
| 10 000 | 2,24255 Kč | 22 425,50 Kč |
| 14 000 | 2,19138 Kč | 30 679,32 Kč |
| 20 000 | 2,14216 Kč | 42 843,20 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

