Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32A226KOJNNNF | |
|---|---|
DigiKey Part Number | CL32A226KOJNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32A226KOJNNNF |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KOJNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 612 796 | 1276-1101-1-ND | 10,50000 Kč | Upgrade |
| CL32A226KAJNNWE | Samsung Electro-Mechanics | 347 511 | 1276-3369-1-ND | 14,49000 Kč | Upgrade |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350 656 | 1276-1058-1-ND | 9,03000 Kč | Parametric Equivalent |
| CL32A226KOJNNWE | Samsung Electro-Mechanics | 0 | 1276-3370-2-ND | 2,65549 Kč | Parametric Equivalent |
| EMK325BJ226KM-T | Taiyo Yuden | 14 818 | 587-2713-1-ND | 15,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | 1,79544 Kč | 718 176,00 Kč |
| Unit Price without VAT: | 1,79544 Kč |
|---|---|
| Unit Price with VAT: | 2,17248 Kč |







