Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61C226KE20K

DigiKey Part Number
490-14758-2-ND - Tape & Reel (TR)
490-14758-1-ND - Cut Tape (CT)
490-14758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61C226KE20K
Description
CAP CER 22UF 16V X5R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61C226KE20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,54000 Kč33,54 Kč
1020,20500 Kč202,05 Kč
5016,05160 Kč802,58 Kč
10013,28330 Kč1 328,33 Kč
50012,91668 Kč6 458,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,89592 Kč39 583,68 Kč
Manufacturers Standard Package
Unit Price without VAT:33,54000 Kč
Unit Price with VAT:40,58340 Kč