
GRM32ER61E226KE15L | |
|---|---|
DigiKey Part Number | 490-3889-2-ND - Tape & Reel (TR) 490-3889-1-ND - Cut Tape (CT) 490-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61E226KE15L |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61E226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D226KAT2A | KYOCERA AVX | 16 156 | 478-KGM32AR51E226KUCT-ND | 36,33000 Kč | Direct |
| C1210C226K3PACTU | KEMET | 66 688 | 399-C1210C226K3PACTUCT-ND | 17,22000 Kč | Direct |
| CL32A226KAJNNNE | Samsung Electro-Mechanics | 612 796 | 1276-1101-1-ND | 10,50000 Kč | Direct |
| CL32A226KAJNNWE | Samsung Electro-Mechanics | 347 511 | 1276-3369-1-ND | 14,49000 Kč | Direct |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350 656 | 1276-1058-1-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 50 | 7,15200 Kč | 357,60 Kč |
| 100 | 6,46530 Kč | 646,53 Kč |
| 500 | 5,30704 Kč | 2 653,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,80770 Kč | 4 807,70 Kč |
| 2 000 | 4,52150 Kč | 9 043,00 Kč |
| 3 000 | 4,37829 Kč | 13 134,87 Kč |
| 5 000 | 4,21951 Kč | 21 097,55 Kč |
| 7 000 | 4,12668 Kč | 28 886,76 Kč |
| 10 000 | 4,03739 Kč | 40 373,90 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

