
12103D226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E226KUTR-ND - Tape & Reel (TR) 478-KGM32AR51E226KUCT-ND - Cut Tape (CT) 478-KGM32AR51E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D226KAT2A |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D226KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 50 | 19,40640 Kč | 970,32 Kč |
| 100 | 17,92180 Kč | 1 792,18 Kč |
| 500 | 15,40750 Kč | 7 703,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,62973 Kč | 14 629,73 Kč |
| 2 000 | 13,98929 Kč | 27 978,58 Kč |
| 3 000 | 13,66851 Kč | 41 005,53 Kč |
| 5 000 | 13,31294 Kč | 66 564,70 Kč |
| 7 000 | 13,10494 Kč | 91 734,58 Kč |
| 10 000 | 12,90485 Kč | 129 048,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

