22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A226KOJNNNE

DigiKey Part Number
1276-1058-2-ND - Tape & Reel (TR)
1276-1058-1-ND - Cut Tape (CT)
1276-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A226KOJNNNE
Description
CAP CER 22UF 16V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A226KOJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,48000 Kč54,80 Kč
504,05260 Kč202,63 Kč
1003,61590 Kč361,59 Kč
5002,88092 Kč1 440,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,65415 Kč2 654,15 Kč
2 0002,46758 Kč4 935,16 Kč
3 0002,37417 Kč7 122,51 Kč
5 0002,27068 Kč11 353,40 Kč
7 0002,21019 Kč15 471,33 Kč
10 0002,15202 Kč21 520,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč