
CL32A226KAJNNWE | |
|---|---|
DigiKey Part Number | 1276-3369-2-ND - Tape & Reel (TR) 1276-3369-1-ND - Cut Tape (CT) 1276-3369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226KAJNNWE |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KAJNNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 350 656 | 1276-1058-1-ND | 9,03000 Kč | Similar |
| C1210C226K3PACTU | KEMET | 66 688 | 399-C1210C226K3PACTUCT-ND | 17,22000 Kč | Direct |
| GRM32ER61E226KE15K | Murata Electronics | 61 542 | 490-6540-1-ND | 41,79000 Kč | Direct |
| GRM32ER61E226KE15L | Murata Electronics | 61 237 | 490-3889-1-ND | 15,12000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 50 | 6,83700 Kč | 341,85 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 500 | 5,05086 Kč | 2 525,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,70439 Kč | 4 704,39 Kč |
| 2 000 | 4,41914 Kč | 8 838,28 Kč |
| 3 000 | 4,27631 Kč | 12 828,93 Kč |
| 5 000 | 4,11804 Kč | 20 590,20 Kč |
| 7 000 | 4,02550 Kč | 28 178,50 Kč |
| 10 000 | 3,93654 Kč | 39 365,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

