CL21B333KBC5PNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 18 636
Unit Price: 2,95000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 10,74000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 9 236
Unit Price: 6,53000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 22 527
Unit Price: 2,95000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,20110 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 39 892
Unit Price: 2,74000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 877
Unit Price: 3,37000 Kč
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B333KBC5PNC

DigiKey Part Number
1276-2508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B333KBC5PNC
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B333KBC5PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.