
GCJ219R71H333KA01D | |
---|---|
DigiKey Part Number | 490-5846-2-ND - Tape & Reel (TR) 490-5846-1-ND - Cut Tape (CT) 490-5846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ219R71H333KA01D |
Description | CAP CER 0.033UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ219R71H333KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 6,54100 Kč | 65,41 Kč |
50 | 4,91180 Kč | 245,59 Kč |
100 | 4,40760 Kč | 440,76 Kč |
500 | 3,56026 Kč | 1 780,13 Kč |
1 000 | 3,29885 Kč | 3 298,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,96458 Kč | 11 858,32 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |