0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR71H333KT

DigiKey Part Number
478-KAM21BR71H333KTTR-ND - Tape & Reel (TR)
478-KAM21BR71H333KTCT-ND - Cut Tape (CT)
478-KAM21BR71H333KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR71H333KT
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR71H333KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,58300 Kč15,83 Kč
501,11240 Kč55,62 Kč
1000,96440 Kč96,44 Kč
5000,72072 Kč360,36 Kč
1 0000,64552 Kč645,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47310 Kč1 892,40 Kč
8 0000,44610 Kč3 568,80 Kč
12 0000,43266 Kč5 191,92 Kč
20 0000,42987 Kč8 597,40 Kč
28 0000,41733 Kč11 685,24 Kč
40 0000,41571 Kč16 628,40 Kč
48 0000,41494 Kč19 917,12 Kč
96 0000,40205 Kč38 596,80 Kč
100 0000,40093 Kč40 093,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč