
C0805C333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6957-2-ND - Tape & Reel (TR) 399-6957-1-ND - Cut Tape (CT) 399-6957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 50 | 1,18300 Kč | 59,15 Kč |
| 100 | 1,02930 Kč | 102,93 Kč |
| 500 | 0,77128 Kč | 385,64 Kč |
| 1 000 | 0,69170 Kč | 691,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52283 Kč | 2 091,32 Kč |
| 8 000 | 0,49523 Kč | 3 961,84 Kč |
| 12 000 | 0,47040 Kč | 5 644,80 Kč |
| 20 000 | 0,46740 Kč | 9 348,00 Kč |
| 28 000 | 0,44368 Kč | 12 423,04 Kč |
| 40 000 | 0,44198 Kč | 17 679,20 Kč |
| 48 000 | 0,44116 Kč | 21 175,68 Kč |
| 96 000 | 0,42555 Kč | 40 852,80 Kč |
| 100 000 | 0,42439 Kč | 42 439,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

