
GCM219R72A333KA37D | |
|---|---|
DigiKey Part Number | 490-14776-2-ND - Tape & Reel (TR) 490-14776-1-ND - Cut Tape (CT) 490-14776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R72A333KA37D |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R72A333KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,49500 Kč | 14,95 Kč |
| 50 | 1,03980 Kč | 51,99 Kč |
| 100 | 0,90090 Kč | 90,09 Kč |
| 500 | 0,67024 Kč | 335,12 Kč |
| 1 000 | 0,59908 Kč | 599,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50289 Kč | 2 011,56 Kč |
| 8 000 | 0,46276 Kč | 3 702,08 Kč |
| 12 000 | 0,44268 Kč | 5 312,16 Kč |
| 20 000 | 0,42043 Kč | 8 408,60 Kč |
| 28 000 | 0,39979 Kč | 11 194,12 Kč |
| 40 000 | 0,39493 Kč | 15 797,20 Kč |
| 48 000 | 0,38902 Kč | 18 672,96 Kč |
| 96 000 | 0,36908 Kč | 35 431,68 Kč |
| 100 000 | 0,36802 Kč | 36 802,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

