0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71H333KA37D

DigiKey Part Number
490-11961-2-ND - Tape & Reel (TR)
490-11961-1-ND - Cut Tape (CT)
490-11961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71H333KA37D
Description
CAP CER 0.033UF 50V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71H333KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 236
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,89400 Kč38,94 Kč
502,83760 Kč141,88 Kč
1002,51550 Kč251,55 Kč
5001,97406 Kč987,03 Kč
1 0001,80693 Kč1 806,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58764 Kč6 350,56 Kč
8 0001,49281 Kč11 942,48 Kč
12 0001,44531 Kč17 343,72 Kč
20 0001,39268 Kč27 853,60 Kč
28 0001,36190 Kč38 133,20 Kč
40 0001,33230 Kč53 292,00 Kč
48 0001,31828 Kč63 277,44 Kč
96 0001,27104 Kč122 019,84 Kč
100 0001,26853 Kč126 853,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč