Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL10A105KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-1102-2-ND - Tape & Reel (TR) 1276-1102-1-ND - Cut Tape (CT) 1276-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KA8NNNC |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1 698 559 | 1276-1860-1-ND | 2,29000 Kč | Upgrade |
| CL10A105KL8NNNC | Samsung Electro-Mechanics | 39 036 | 1276-1861-1-ND | 2,92000 Kč | Upgrade |
| 06033D105KAT2A | KYOCERA AVX | 223 889 | 478-KGM15BR51E105KTCT-ND | 2,50000 Kč | Direct |
| C0603C105K3PACTU | KEMET | 329 109 | 399-C0603C105K3PACTUCT-ND | 3,34000 Kč | Direct |
| TMK107BJ105KA-T | Taiyo Yuden | 504 361 | 587-1248-1-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 50 | 0,41720 Kč | 20,86 Kč |
| 100 | 0,35450 Kč | 35,45 Kč |
| 500 | 0,25110 Kč | 125,55 Kč |
| 1 000 | 0,21961 Kč | 219,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17227 Kč | 689,08 Kč |
| 8 000 | 0,15480 Kč | 1 238,40 Kč |
| 12 000 | 0,14606 Kč | 1 752,72 Kč |
| 20 000 | 0,13640 Kč | 2 728,00 Kč |
| 28 000 | 0,13075 Kč | 3 661,00 Kč |
| 40 000 | 0,12533 Kč | 5 013,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






