
CL10A105KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1860-2-ND - Tape & Reel (TR) 1276-1860-1-ND - Cut Tape (CT) 1276-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A105KB8NNNC |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A105KB8NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,79160 Kč | 79,16 Kč |
| 500 | 0,58332 Kč | 291,66 Kč |
| 1 000 | 0,51907 Kč | 519,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42316 Kč | 1 692,64 Kč |
| 8 000 | 0,38768 Kč | 3 101,44 Kč |
| 12 000 | 0,36990 Kč | 4 438,80 Kč |
| 20 000 | 0,35022 Kč | 7 004,40 Kč |
| 28 000 | 0,33872 Kč | 9 484,16 Kč |
| 40 000 | 0,32766 Kč | 13 106,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

