1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BJ105KA-T

DigiKey Part Number
587-1437-2-ND - Tape & Reel (TR)
587-1437-1-ND - Cut Tape (CT)
587-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BJ105KA-T
Description
CAP CER 1UF 35V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BJ105KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK107BJ105KA-TTaiyo Yuden534 099587-2400-1-ND3,13000 KčUpgrade
GMK105ABJ105KV-FTaiyo Yuden584 243587-6008-1-ND3,96000 KčSimilar
C1608X5R1V105K080ABTDK13 501445-7470-1-ND3,75000 KčDirect
CL10A105KL8NNNCSamsung Electro-Mechanics39 0361276-1861-1-ND2,92000 KčDirect
C1608X5R1H105K080ABTDK265 460445-7468-1-ND3,34000 KčUpgrade
In-Stock: 449 275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,02300 Kč20,23 Kč
501,43060 Kč71,53 Kč
1001,24920 Kč124,92 Kč
5000,94266 Kč471,33 Kč
1 0000,84840 Kč848,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,70758 Kč2 830,32 Kč
8 0000,65528 Kč5 242,24 Kč
12 0000,62912 Kč7 549,44 Kč
20 0000,60014 Kč12 002,80 Kč
28 0000,58319 Kč16 329,32 Kč
40 0000,56690 Kč22 676,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč