1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C1608X5R1H105K080AB

DigiKey Part Number
445-7468-2-ND - Tape & Reel (TR)
445-7468-1-ND - Cut Tape (CT)
445-7468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H105K080AB
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H105K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
101,87700 Kč18,77 Kč
501,32220 Kč66,11 Kč
1001,15120 Kč115,12 Kč
5000,86592 Kč432,96 Kč
1 0000,77770 Kč777,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,62770 Kč2 510,80 Kč
8 0000,58030 Kč4 642,40 Kč
12 0000,55658 Kč6 678,96 Kč
20 0000,53029 Kč10 605,80 Kč
28 0000,51493 Kč14 418,04 Kč
40 0000,50015 Kč20 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč