


UJC-H-G-SMT-1-P6-TR | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-1-P6-TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-1-P6-TRCT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-1-P6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-1-P6-TR |
Description | USB JACK, TYPE C, POWER ONLY, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Power Only, No Data; Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 6,15680 Kč | 153,92 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,58340 Kč | 558,34 Kč |
| 250 | 5,23356 Kč | 1 308,39 Kč |
| 500 | 4,98324 Kč | 2 491,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,74513 Kč | 4 745,13 Kč |
| 2 000 | 4,51846 Kč | 9 036,92 Kč |
| 3 000 | 4,39096 Kč | 13 172,88 Kč |
| 5 000 | 4,23551 Kč | 21 177,55 Kč |
| 7 000 | 4,13613 Kč | 28 952,91 Kč |
| 10 000 | 4,03336 Kč | 40 333,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











