New Product
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
UJC-V-G-SMT-2-P6-TR

UJC-V-G-SMT-2-P6-TR

DigiKey Part Number
2223-UJC-V-G-SMT-2-P6-TR-ND - Tape & Reel (TR)
2223-UJC-V-G-SMT-2-P6-TRCT-ND - Cut Tape (CT)
2223-UJC-V-G-SMT-2-P6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-V-G-SMT-2-P6-TR
Description
USB JACK, TYPE C, POWER ONLY, SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,47000 Kč94,70 Kč
258,87800 Kč221,95 Kč
508,45380 Kč422,69 Kč
1008,04850 Kč804,85 Kč
2507,54416 Kč1 886,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,94929 Kč5 559,43 Kč
1 6006,61739 Kč10 587,82 Kč
2 4006,43073 Kč15 433,75 Kč
4 0006,20307 Kč24 812,28 Kč
5 6006,05759 Kč33 922,50 Kč
8 0005,90708 Kč47 256,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč