
UJ40-C-V-SMT-TR-68 | |
|---|---|
DigiKey Part Number | 2223-UJ40-C-V-SMT-TR-68TR-ND - Tape & Reel (TR) 2223-UJ40-C-V-SMT-TR-68CT-ND - Cut Tape (CT) 2223-UJ40-C-V-SMT-TR-68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-C-V-SMT-TR-68 |
Description | CONN RCPT USB 4.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ40-C-V-SMT-TR-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 25 | 71,77960 Kč | 1 794,49 Kč |
| 50 | 68,34840 Kč | 3 417,42 Kč |
| 100 | 65,08540 Kč | 6 508,54 Kč |
| 250 | 61,00928 Kč | 15 252,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 57,03283 Kč | 37 071,34 Kč |
| 1 300 | 54,31310 Kč | 70 607,03 Kč |
| 1 950 | 52,78251 Kč | 102 925,89 Kč |
| 3 250 | 50,91640 Kč | 165 478,30 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |











