
CDM847-08A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM847-08A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM847-08A-FP-F010-67 |
Description | CONN RCPT FMALE 8POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM847-08A-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,55000 Kč | 234,55 Kč |
| 10 | 199,39700 Kč | 1 993,97 Kč |
| 25 | 186,89880 Kč | 4 672,47 Kč |
| 50 | 177,97480 Kč | 8 898,74 Kč |
| 100 | 169,47910 Kč | 16 947,91 Kč |
| 250 | 158,87424 Kč | 39 718,56 Kč |
| 560 | 150,09370 Kč | 84 052,47 Kč |
| 1 120 | 142,93938 Kč | 160 092,11 Kč |
| Unit Price without VAT: | 234,55000 Kč |
|---|---|
| Unit Price with VAT: | 283,80550 Kč |








