
CDM847-06A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM847-06A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM847-06A-FP-F010-67 |
Description | CONN RCPT FMALE 6POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM847-06A-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Board Guide, Board Lock |
Shell Size - Insert M8-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 163,93100 Kč | 1 639,31 Kč |
| 25 | 153,66320 Kč | 3 841,58 Kč |
| 50 | 146,32660 Kč | 7 316,33 Kč |
| 100 | 139,34270 Kč | 13 934,27 Kč |
| 250 | 130,62184 Kč | 32 655,46 Kč |
| 560 | 123,40225 Kč | 69 105,26 Kč |
| 1 120 | 117,51980 Kč | 131 622,18 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |







