
CDM847-04A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM847-04A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM847-04A-FP-F010-67 |
Description | CONN RCPT FMALE 4POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM847-04A-FP-F010-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide, Board Lock |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 138,98600 Kč | 1 389,86 Kč |
| 25 | 130,27160 Kč | 3 256,79 Kč |
| 50 | 124,04780 Kč | 6 202,39 Kč |
| 100 | 118,12630 Kč | 11 812,63 Kč |
| 250 | 110,73252 Kč | 27 683,13 Kč |
| 560 | 104,61129 Kč | 58 582,32 Kč |
| 1 120 | 99,62407 Kč | 111 578,96 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |







