Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM815-04A-01MST-2M-67

DigiKey Part Number
2223-CDM815-04A-01MST-2M-67-ND
Manufacturer
Manufacturer Product Number
CDM815-04A-01MST-2M-67
Description
CIRC CBL 4POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Same Sky (Formerly CUI Devices)
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1284,52000 Kč284,52 Kč
20230,29550 Kč4 605,91 Kč
40219,29775 Kč8 771,91 Kč
60213,11567 Kč12 786,94 Kč
100205,57250 Kč20 557,25 Kč
260192,17773 Kč49 966,21 Kč
500183,52084 Kč91 760,42 Kč
1 000174,77307 Kč174 773,07 Kč
Manufacturers Standard Package
Unit Price without VAT:284,52000 Kč
Unit Price with VAT:344,26920 Kč