
CDM813-04A-FT-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM813-04A-FT-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM813-04A-FT-F010-67 |
Description | 4 PINS, PANEL MOUNT, CRIMPED PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM813-04A-FT-F010-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 131,67583 Kč | 31 602,20 Kč |
| Unit Price without VAT: | 131,67583 Kč |
|---|---|
| Unit Price with VAT: | 159,32775 Kč |





