
CDM815-06A-01MST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM815-06A-01MST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM815-06A-01MST-1M-67 |
Description | CIRC CBL 6POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM815-06A-01MST-1M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 218,29500 Kč | 2 182,95 Kč |
| 36 | 199,42278 Kč | 7 179,22 Kč |
| 72 | 189,90361 Kč | 13 673,06 Kč |
| 108 | 184,54907 Kč | 19 931,30 Kč |
| 252 | 173,84679 Kč | 43 809,39 Kč |
| 504 | 165,55548 Kč | 83 439,96 Kč |
| 1 008 | 157,66456 Kč | 158 925,88 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |













