
8AP-06AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 8AP-06AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-06AMMM-SL7A01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 191,14500 Kč | 1 911,45 Kč |
| 30 | 176,88000 Kč | 5 306,40 Kč |
| 50 | 170,61720 Kč | 8 530,86 Kč |
| 100 | 162,47200 Kč | 16 247,20 Kč |
| 250 | 152,30520 Kč | 38 076,30 Kč |
| 500 | 145,04200 Kč | 72 521,00 Kč |
| 1 000 | 138,12799 Kč | 138 127,99 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |





