Similar

8A-06AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 1754-1530-ND |
Manufacturer | |
Manufacturer Product Number | 8A-06AMMM-SL7A01 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM815-06A-01MST-1M-67 | Same Sky (Formerly CUI Devices) | 0 | 2223-CDM815-06A-01MST-1M-67-ND | 256,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,46400 Kč | 1 414,64 Kč |
| 30 | 130,90167 Kč | 3 927,05 Kč |
| 50 | 126,26520 Kč | 6 313,26 Kč |
| 100 | 120,23660 Kč | 12 023,66 Kč |
| 250 | 112,71224 Kč | 28 178,06 Kč |
| 500 | 107,33632 Kč | 53 668,16 Kč |
| 1 000 | 102,21826 Kč | 102 218,26 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |











