
M8A-06PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8A-06PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8A-06PFFP-SF8001 |
Description | N SEN, M8 W/KEY, 06P, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,38100 Kč | 1 893,81 Kč |
| 100 | 160,97070 Kč | 16 097,07 Kč |
| 1 000 | 136,85111 Kč | 136 851,11 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |


