
8A-06PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8A-06PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-06PMMP-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 30 | 69,43333 Kč | 2 083,00 Kč |
| 50 | 66,97520 Kč | 3 348,76 Kč |
| 100 | 63,77510 Kč | 6 377,51 Kč |
| 250 | 59,78216 Kč | 14 945,54 Kč |
| 500 | 56,92936 Kč | 28 464,68 Kč |
| 1 000 | 54,21369 Kč | 54 213,69 Kč |
| 2 500 | 50,82297 Kč | 127 057,42 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |










