
M8AS-06PFFR-SF8001 | |
|---|---|
DigiKey Part Number | M8AS-06PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-06PFFR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Lock, Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert M8-6 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 185,37000 Kč | 1 853,70 Kč |
| 30 | 171,52567 Kč | 5 145,77 Kč |
| 50 | 165,45160 Kč | 8 272,58 Kč |
| 100 | 157,55430 Kč | 15 755,43 Kč |
| 250 | 147,69488 Kč | 36 923,72 Kč |
| 500 | 140,65090 Kč | 70 325,45 Kč |
| 1 000 | 133,94519 Kč | 133 945,19 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |











