



M8AS-04PFFR-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M8AS-04PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8AS-04PFFR-SF8001 |
Description | M8 PANEL 90 PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Lock, Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 204,87700 Kč | 2 048,77 Kč |
| 30 | 189,57700 Kč | 5 687,31 Kč |
| 50 | 182,86740 Kč | 9 143,37 Kč |
| 100 | 174,13850 Kč | 17 413,85 Kč |
| 250 | 163,24264 Kč | 40 810,66 Kč |
| 500 | 155,45702 Kč | 77 728,51 Kč |
| 1 000 | 148,04661 Kč | 148 046,61 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |









