4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8AS-04PMMR-SF8001

DigiKey Part Number
M8AS-04PMMR-SF8001-ND
Manufacturer
Manufacturer Product Number
M8AS-04PMMR-SF8001
Description
M8 PANEL 90 PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
M8AS-04PMMR-SF8001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Metal
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Features
Board Lock, Ground
Number of Positions
4
Shielding
Shell Size - Insert
M8-4
Current Rating (Amps)
3A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
30V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,43000 Kč219,43 Kč
10186,54600 Kč1 865,46 Kč
30172,62467 Kč5 178,74 Kč
50166,51420 Kč8 325,71 Kč
100158,56640 Kč15 856,64 Kč
250148,64400 Kč37 161,00 Kč
500141,55466 Kč70 777,33 Kč
1 000134,80611 Kč134 806,11 Kč
Manufacturers Standard Package
Unit Price without VAT:219,43000 Kč
Unit Price with VAT:265,51030 Kč