



0855437002 | |
|---|---|
DigiKey Part Number | WM14372TR-ND - Tape & Reel (TR) WM14372CT-ND - Cut Tape (CT) WM14372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855437002 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855437002 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 62,84280 Kč | 1 571,07 Kč |
| 50 | 59,84020 Kč | 2 992,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 61,22667 Kč | 8 081,92 Kč |
| 264 | 58,30364 Kč | 15 392,16 Kč |
| 396 | 56,65960 Kč | 22 437,20 Kč |
| 660 | 54,65461 Kč | 36 072,04 Kč |
| 924 | 53,37287 Kč | 49 316,53 Kč |
| 1 320 | 52,04752 Kč | 68 702,73 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |










