
3TC44170BP2 | |
|---|---|
DigiKey Part Number | 3473-3TC44170BP2-ND |
Manufacturer | |
Manufacturer Product Number | 3TC44170BP2 |
Description | CONTACTOR, SIZE 2, 2-POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3TC44170BP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 750VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 95VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 671,78000 Kč | 30 671,78 Kč |
| Unit Price without VAT: | 30 671,78000 Kč |
|---|---|
| Unit Price with VAT: | 37 112,85380 Kč |











