
CDM803-06A-FP-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM803-06A-FP-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM803-06A-FP-R805-67 |
Description | 6 PINS, PANEL MOUNT, PC PINS, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM803-06A-FP-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-6 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 194,50400 Kč | 1 945,04 Kč |
| 25 | 182,32160 Kč | 4 558,04 Kč |
| 80 | 167,95513 Kč | 13 436,41 Kč |
| 160 | 159,94044 Kč | 25 590,47 Kč |
| 320 | 152,31163 Kč | 48 739,72 Kč |
| 560 | 146,42055 Kč | 81 995,51 Kč |
| 1 040 | 140,17094 Kč | 145 777,78 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |







