
UJ40-C-V-SMT-TR-68 | |
|---|---|
DigiKey Part Number | 2223-UJ40-C-V-SMT-TR-68TR-ND - Tape & Reel (TR) 2223-UJ40-C-V-SMT-TR-68CT-ND - Cut Tape (CT) 2223-UJ40-C-V-SMT-TR-68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-C-V-SMT-TR-68 |
Description | CONN RCPT USB 4.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ40-C-V-SMT-TR-68 Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 4.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,47000 Kč | 89,47 Kč |
| 10 | 76,06000 Kč | 760,60 Kč |
| 25 | 71,29240 Kč | 1 782,31 Kč |
| 50 | 67,88460 Kč | 3 394,23 Kč |
| 100 | 64,64370 Kč | 6 464,37 Kč |
| 250 | 60,59524 Kč | 15 148,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 56,64578 Kč | 36 819,76 Kč |
| 1 300 | 53,94452 Kč | 70 127,88 Kč |
| 1 950 | 52,42431 Kč | 102 227,40 Kč |
| 3 250 | 50,57086 Kč | 164 355,30 Kč |
| Unit Price without VAT: | 89,47000 Kč |
|---|---|
| Unit Price with VAT: | 108,25870 Kč |











